
CL31A475KOHNNNE | |
|---|---|
DigiKey Part Number | 1276-3059-2-ND - Tape & Reel (TR) 1276-3059-1-ND - Cut Tape (CT) 1276-3059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A475KOHNNNE |
Description | CAP CER 4.7UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A475KOHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31A475KAHNNNE | Samsung Electro-Mechanics | 579,391 | 1276-2880-1-ND | $1.81000 | Upgrade |
| CL31A475KB9LNNC | Samsung Electro-Mechanics | 53,285 | 1276-2731-1-ND | $3.54000 | Upgrade |
| CL31A475KBHNNNE | Samsung Electro-Mechanics | 761,179 | 1276-3057-1-ND | $3.29000 | Upgrade |
| CL31A475KL9LNNC | Samsung Electro-Mechanics | 166,150 | 1276-2732-1-ND | $4.11000 | Upgrade |
| 1206YD475KAT2A | KYOCERA AVX | 1,369 | 478-KGM31HR51C475KUCT-ND | $3.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.71040 | $35.52 |
| 100 | $0.62320 | $62.32 |
| 500 | $0.47602 | $238.01 |
| 1,000 | $0.43056 | $430.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38995 | $779.90 |
| 4,000 | $0.35951 | $1,438.04 |
| 6,000 | $0.34425 | $2,065.50 |
| 10,000 | $0.32736 | $3,273.60 |
| 14,000 | $0.31749 | $4,444.86 |
| 20,000 | $0.30800 | $6,160.00 |

