
CL31A475KL9LNNC | |
|---|---|
DigiKey Part Number | 1276-2732-2-ND - Tape & Reel (TR) 1276-2732-1-ND - Cut Tape (CT) 1276-2732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A475KL9LNNC |
Description | CAP CER 4.7UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A475KL9LNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.47500 | $24.75 |
| 50 | $1.84660 | $92.33 |
| 100 | $1.65330 | $165.33 |
| 500 | $1.32744 | $663.72 |
| 1,000 | $1.22689 | $1,226.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.07615 | $4,304.60 |
| 8,000 | $1.02016 | $8,161.28 |
| 12,000 | $0.99210 | $11,905.20 |
| 20,000 | $0.96100 | $19,220.00 |
| 28,000 | $0.94283 | $26,399.24 |
| 40,000 | $0.92534 | $37,013.60 |

