
1206YD475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51C475KUTR-ND - Tape & Reel (TR) 478-KGM31HR51C475KUCT-ND - Cut Tape (CT) 478-KGM31HR51C475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YD475KAT2A |
Description | CAP CER 4.7UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YD475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.27700 | $22.77 |
| 50 | $1.69520 | $84.76 |
| 100 | $1.51600 | $151.60 |
| 500 | $1.21350 | $606.75 |
| 1,000 | $1.12026 | $1,120.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.04352 | $2,087.04 |
| 4,000 | $0.98042 | $3,921.68 |
| 6,000 | $0.94879 | $5,692.74 |
| 10,000 | $0.91376 | $9,137.60 |
| 14,000 | $0.89328 | $12,505.92 |
| 20,000 | $0.87358 | $17,471.60 |

