4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A475KAHNNNE

DigiKey Part Number
1276-2880-2-ND - Tape & Reel (TR)
1276-2880-1-ND - Cut Tape (CT)
1276-2880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A475KAHNNNE
Description
CAP CER 4.7UF 25V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A475KAHNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1E475K085ABTDK8,873445-14682-1-ND$3.78000Direct
C3216X5R1E475K115ABTDK16445-14683-1-ND$3.62000Direct
GRM319R61E475KA12DMurata Electronics28,290490-3372-1-ND$6.00000Direct
TMK316BJ475KD-TTaiyo Yuden4,771587-2987-1-ND$3.12000Direct
TMK316BJ475KL-TTaiyo Yuden4,665587-1336-1-ND$2.63000Direct
In-Stock: 579,391
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.04400$10.44
50$0.74660$37.33
100$0.65530$65.53
500$0.50134$250.67
1,000$0.45399$453.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.41515$830.30
4,000$0.38321$1,532.84
6,000$0.36720$2,203.20
10,000$0.34949$3,494.90
14,000$0.33914$4,747.96
20,000$0.32918$6,583.60
Manufacturers Standard Package