



TMK316BJ475KL-T | |
---|---|
DigiKey Part Number | 587-1336-2-ND - Tape & Reel (TR) 587-1336-1-ND - Cut Tape (CT) 587-1336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316BJ475KL-T |
Description | CAP CER 4.7UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316BJ475KL-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.42400 | $14.24 |
50 | $1.03560 | $51.78 |
100 | $0.91700 | $91.70 |
500 | $0.72342 | $361.71 |
1,000 | $0.65543 | $655.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.56603 | $1,132.06 |
4,000 | $0.53459 | $2,138.36 |
6,000 | $0.50599 | $3,035.94 |
10,000 | $0.47725 | $4,772.50 |
14,000 | $0.47124 | $6,597.36 |
20,000 | $0.46955 | $9,391.00 |
24,000 | $0.46447 | $11,147.28 |
48,000 | $0.46167 | $22,160.16 |
50,000 | $0.46151 | $23,075.50 |