


TMK316BJ475KD-T | |
|---|---|
DigiKey Part Number | 587-2987-2-ND - Tape & Reel (TR) 587-2987-1-ND - Cut Tape (CT) 587-2987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316BJ475KD-T |
Description | CAP CER 4.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316BJ475KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.88300 | $18.83 |
| 50 | $1.38780 | $69.39 |
| 100 | $1.23570 | $123.57 |
| 500 | $0.97868 | $489.34 |
| 1,000 | $0.89927 | $899.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78039 | $3,121.56 |
| 8,000 | $0.73624 | $5,889.92 |
| 12,000 | $0.71412 | $8,569.44 |
| 20,000 | $0.68961 | $13,792.20 |
| 28,000 | $0.67528 | $18,907.84 |
| 40,000 | $0.66150 | $26,460.00 |

