
C1206C475K4PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475K4PACTUTR-ND - Tape & Reel (TR) 399-C1206C475K4PACTUCT-ND - Cut Tape (CT) 399-C1206C475K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K4PACTU |
Description | CAP CER 4.7UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K4PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.28000 | $32.80 |
| 50 | $2.48780 | $124.39 |
| 100 | $2.24280 | $224.28 |
| 500 | $1.83028 | $915.14 |
| 1,000 | $1.70275 | $1,702.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.59785 | $3,195.70 |
| 4,000 | $1.51152 | $6,046.08 |
| 6,000 | $1.46831 | $8,809.86 |
| 10,000 | $1.42038 | $14,203.80 |
| 14,000 | $1.39238 | $19,493.32 |
| 20,000 | $1.36542 | $27,308.40 |

