06035C331KA12A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.59841
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,899
Unit Price: $3.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,027
Unit Price: $3.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,159
Unit Price: $1.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,944
Unit Price: $3.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,858
Unit Price: $1.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,056
Unit Price: $1.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,520
Unit Price: $1.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 35,578
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 46,414
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 54,320
Unit Price: $0.82000

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.07641
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet
330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C331KA12A

DigiKey Part Number
06035C331KA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035C331KA12A
Description
CAP CER 330PF 50V X7R 0603
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C331KA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.56478$14,259.12
Manufacturers Standard Package