
KGM15BR72D331KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR72D331KTTR-ND - Tape & Reel (TR) 478-KGM15BR72D331KTCT-ND - Cut Tape (CT) 478-KGM15BR72D331KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR72D331KT |
Description | CAP CER 330PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR72D331KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.57600 | $5.76 |
| 50 | $0.39800 | $19.90 |
| 100 | $0.34530 | $34.53 |
| 500 | $0.25586 | $127.93 |
| 1,000 | $0.22839 | $228.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18743 | $749.72 |
| 8,000 | $0.17225 | $1,378.00 |
| 12,000 | $0.16465 | $1,975.80 |
| 20,000 | $0.15623 | $3,124.60 |
| 28,000 | $0.15131 | $4,236.68 |
| 40,000 | $0.14658 | $5,863.20 |

