06035A331JA12A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 10,899
Unit Price: $3.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,027
Unit Price: $3.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,944
Unit Price: $3.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.52719
Datasheet

Similar


KYOCERA AVX
In Stock: 7,056
Unit Price: $1.97000
Datasheet

Similar


KYOCERA AVX
In Stock: 11,520
Unit Price: $1.89000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Direct


Walsin Technology Corporation
In Stock: 28,518
Unit Price: $0.82000
Datasheet

Direct


TDK
In Stock: 22,939
Unit Price: $1.40000
Datasheet

Direct


YAGEO
In Stock: 29,704
Unit Price: $0.90000
Datasheet

Direct


YAGEO
In Stock: 64,266
Unit Price: $0.90000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08028
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 89,580
Unit Price: $0.82000
Datasheet
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A331JA12A

DigiKey Part Number
06035A331JA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A331JA12A
Description
CAP CER 330PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A331JA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.59841$14,393.64
Manufacturers Standard Package