330 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H331JT

DigiKey Part Number
478-KGM15AR71H331JTTR-ND - Tape & Reel (TR)
478-KGM15AR71H331JTCT-ND - Cut Tape (CT)
478-KGM15AR71H331JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H331JT
Description
CAP CER 330PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H331JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A331FTKYOCERA AVX13,854478-KGM15ACG2A331FTCT-ND$3.12000Upgrade
KGM15AR72A331JTKYOCERA AVX11,520478-KGM15AR72A331JTCT-ND$1.89000Upgrade
06035C331J4T2AKYOCERA AVX6,868478-11826-1-ND$1.97000Parametric Equivalent
C0603C331F5GACTUKEMET57,972399-C0603C331F5GACTUCT-ND$9.37000Upgrade
C0603C331G5GACTUKEMET11,441399-C0603C331G5GACTUCT-ND$5.76000Upgrade
In-Stock: 6,051
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.34800$13.48
50$0.89620$44.81
100$0.76210$76.21
500$0.53802$269.01
1,000$0.47085$470.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43794$1,751.76
8,000$0.40912$3,272.96
12,000$0.39469$4,736.28
20,000$0.37871$7,574.20
28,000$0.36936$10,342.08
40,000$0.36038$14,415.20
Manufacturers Standard Package