
KGM15AR72A331JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A331JTTR-ND - Tape & Reel (TR) 478-KGM15AR72A331JTCT-ND - Cut Tape (CT) 478-KGM15AR72A331JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A331JT |
Description | CAP CER 330PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A331JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.08500 | $10.85 |
| 50 | $0.77940 | $38.97 |
| 100 | $0.68490 | $68.49 |
| 500 | $0.52650 | $263.25 |
| 1,000 | $0.47759 | $477.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40442 | $1,617.68 |
| 8,000 | $0.37726 | $3,018.08 |
| 12,000 | $0.36366 | $4,363.92 |
| 20,000 | $0.34860 | $6,972.00 |
| 28,000 | $0.33979 | $9,514.12 |
| 40,000 | $0.33132 | $13,252.80 |

