T491M107M006AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 2,308
Unit Price: $9.80000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $4.13860
Datasheet

Similar


KEMET
In Stock: 16,066
Unit Price: $12.59000
Datasheet

Similar


KEMET
In Stock: 3,122
Unit Price: $13.58000
Datasheet

Similar


Vishay Sprague
In Stock: 93
Unit Price: $4.69000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.37448
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $15.87551
Datasheet

Similar


KYOCERA AVX
In Stock: 74
Unit Price: $34.33000
Datasheet

Similar


KYOCERA AVX
In Stock: 34,704
Unit Price: $4.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 18,232
Unit Price: $6.42000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,219
Unit Price: $5.68000
Datasheet

Similar


Vishay Sprague
In Stock: 7,942
Unit Price: $9.80000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.19221
Datasheet
T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491M107M006AT

DigiKey Part Number
399-5156-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491M107M006AT
Description
CAP TANT 100UF 20% 6.3V 1411
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
T491M107M006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.60038$17,200.76
Manufacturers Standard Package