


TPSB107M006R0250 | |
|---|---|
DigiKey Part Number | 478-4978-2-ND - Tape & Reel (TR) 478-4978-1-ND - Cut Tape (CT) 478-4978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB107M006R0250 |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB107K006A0250 | KYOCERA AVX | 2,887 | 478-TPSB107K006A0250CT-ND | $17.35000 | Upgrade |
| T494B107M006AT | KEMET | 15,860 | 399-3833-1-ND | $13.07000 | Similar |
| T495B107M006ATE700 | KEMET | 2,956 | 399-3875-1-ND | $14.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.22600 | $42.26 |
| 50 | $3.24740 | $162.37 |
| 100 | $2.94580 | $294.58 |
| 500 | $2.43702 | $1,218.51 |
| 1,000 | $2.27966 | $2,279.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.63064 | $5,261.28 |
| 4,000 | $2.50750 | $10,030.00 |
| 6,000 | $2.44583 | $14,674.98 |
| 10,000 | $2.37748 | $23,774.80 |
| 14,000 | $2.33751 | $32,725.14 |
| 20,000 | $2.29907 | $45,981.40 |

