
TAJB107M006RNJ | |
---|---|
DigiKey Part Number | 478-3877-2-ND - Tape & Reel (TR) 478-3877-1-ND - Cut Tape (CT) 478-3877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB107M006RNJ |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB107M006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.50400 | $25.04 |
50 | $1.87700 | $93.85 |
100 | $1.68330 | $168.33 |
500 | $1.35778 | $678.89 |
1,000 | $1.25719 | $1,257.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.19791 | $2,395.82 |
4,000 | $1.12846 | $4,513.84 |
6,000 | $1.09369 | $6,562.14 |
10,000 | $1.05516 | $10,551.60 |
14,000 | $1.03262 | $14,456.68 |
20,000 | $1.01095 | $20,219.00 |
24,000 | $1.00068 | $24,016.32 |
48,000 | $0.96609 | $46,372.32 |
50,000 | $0.96426 | $48,213.00 |