
T494B107M006AT | |
|---|---|
DigiKey Part Number | 399-3833-2-ND - Tape & Reel (TR) 399-3833-1-ND - Cut Tape (CT) 399-3833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B107M006AT |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B107M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $8.64100 | $86.41 |
| 50 | $6.88960 | $344.48 |
| 100 | $6.35030 | $635.03 |
| 500 | $5.43654 | $2,718.27 |
| 1,000 | $5.15398 | $5,153.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.92131 | $9,842.62 |
| 4,000 | $4.72973 | $18,918.92 |
| 6,000 | $4.63375 | $27,802.50 |
| 10,000 | $4.52734 | $45,273.40 |
| 14,000 | $4.46513 | $62,511.82 |

