
T491B107M006AT | |
---|---|
DigiKey Part Number | 399-3710-2-ND - Tape & Reel (TR) 399-3710-1-ND - Cut Tape (CT) 399-3710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B107M006AT |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B107M006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.80000 | $9.80 |
10 | $6.34700 | $63.47 |
50 | $4.99360 | $249.68 |
100 | $4.57530 | $457.53 |
500 | $3.86872 | $1,934.36 |
1,000 | $3.65007 | $3,650.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.47008 | $6,940.16 |
4,000 | $3.32192 | $13,287.68 |
6,000 | $3.24768 | $19,486.08 |
10,000 | $3.16539 | $31,653.90 |
14,000 | $3.11729 | $43,642.06 |
20,000 | $3.07098 | $61,419.60 |
24,000 | $3.04907 | $73,177.68 |