
TACT107M006XTA | |
---|---|
DigiKey Part Number | 478-3261-2-ND - Tape & Reel (TR) 478-3261-1-ND - Cut Tape (CT) 478-3261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACT107M006XTA |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACT107M006XTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.33000 | $34.33 |
10 | $24.49000 | $244.90 |
50 | $20.57840 | $1,028.92 |
100 | $19.36660 | $1,936.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.66390 | $8,831.95 |
1,000 | $17.01661 | $17,016.61 |
1,500 | $16.69219 | $25,038.28 |
2,500 | $16.33262 | $40,831.55 |
3,500 | $16.12228 | $56,427.98 |
5,000 | $15.92001 | $79,600.05 |