
293D107X06R3B2TE3 | |
---|---|
DigiKey Part Number | 718-293D107X06R3B2TE3TR-ND - Tape & Reel (TR) 718-293D107X06R3B2TE3CT-ND - Cut Tape (CT) 718-293D107X06R3B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X06R3B2TE3 |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X06R3B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $2.91400 | $29.14 |
50 | $2.20120 | $110.06 |
100 | $1.98140 | $198.14 |
500 | $1.61116 | $805.58 |
1,000 | $1.49658 | $1,496.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.43048 | $2,860.96 |
4,000 | $1.35139 | $5,405.56 |
6,000 | $1.31180 | $7,870.80 |
10,000 | $1.26790 | $12,679.00 |
14,000 | $1.24225 | $17,391.50 |
20,000 | $1.21757 | $24,351.40 |
24,000 | $1.20588 | $28,941.12 |
48,000 | $1.16649 | $55,991.52 |
50,000 | $1.16440 | $58,220.00 |