Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C475K5PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C475K5PAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C475K5PAC7210 |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K5PAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C475K5PACTU | KEMET | 464,579 | 399-C1206C475K5PACTUCT-ND | $2.88000 | Parametric Equivalent |
| 12065D475KAT2A | KYOCERA AVX | 11,031 | 478-6652-1-ND | $4.52000 | Parametric Equivalent |
| C3216X5R1H475K160AB | TDK | 28,399 | 445-5994-1-ND | $6.74000 | Parametric Equivalent |
| CC1206KKX5R9BB475 | YAGEO | 0 | 311-1947-1-ND | $3.12000 | Parametric Equivalent |
| CL31A475KBHNNNE | Samsung Electro-Mechanics | 761,179 | 1276-3057-1-ND | $3.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.61999 | $4,959.92 |












