


CC1206KKX5R9BB475 | |
|---|---|
DigiKey Part Number | 311-1947-2-ND - Tape & Reel (TR) 311-1947-1-ND - Cut Tape (CT) 311-1947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R9BB475 |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R9BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.73800 | $17.38 |
| 50 | $1.28080 | $64.04 |
| 100 | $1.08830 | $108.83 |
| 500 | $0.90086 | $450.43 |
| 1,000 | $0.82735 | $827.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.64722 | $1,294.44 |
| 4,000 | $0.62400 | $2,496.00 |
| 6,000 | $0.62090 | $3,725.40 |
| 10,000 | $0.61737 | $6,173.70 |
| 14,000 | $0.61524 | $8,613.36 |
| 20,000 | $0.61316 | $12,263.20 |
| 24,000 | $0.61216 | $14,691.84 |
| 48,000 | $0.60109 | $28,852.32 |
| 50,000 | $0.59977 | $29,988.50 |

