Similar

GRM31CR61H475KA12L | |
|---|---|
DigiKey Part Number | 490-GRM31CR61H475KA12LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31CR61H475KA12L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61H475KA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR61H475KE51L | Murata Electronics | 267,400 | 490-10751-1-ND | $1.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.67071 | $1,341.42 |


