
H2BBT-10105-V6 | |
---|---|
DigiKey Part Number | H2BBT-10105-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10105-V6 |
Description | JUMPER-H1500TR/A3049V/H1500TR 5" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.49100 | $44.91 |
30 | $4.07000 | $122.10 |
50 | $3.89040 | $194.52 |
100 | $3.65720 | $365.72 |
250 | $3.37176 | $842.94 |
500 | $3.17076 | $1,585.38 |
1,000 | $2.98166 | $2,981.66 |
2,500 | $2.74908 | $6,872.70 |
5,000 | $2.58535 | $12,926.75 |









