
H2BBT-10105-G6 | |
---|---|
DigiKey Part Number | H2BBT-10105-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10105-G6 |
Description | JUMPER-H1500TR/A3049G/H1500TR 5" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.50300 | $45.03 |
30 | $4.08033 | $122.41 |
50 | $3.90040 | $195.02 |
100 | $3.66650 | $366.65 |
250 | $3.38040 | $845.10 |
500 | $3.17886 | $1,589.43 |
1,000 | $2.98929 | $2,989.29 |
2,500 | $2.75611 | $6,890.28 |
5,000 | $2.59196 | $12,959.80 |









