
H2BBT-10105-L6 | |
|---|---|
DigiKey Part Number | H2BBT-10105-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10105-L6 |
Description | JUMPER-H1500TR/A3049L/H1500TR 5" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.49700 | $44.97 |
| 30 | $4.07500 | $122.25 |
| 50 | $3.89540 | $194.77 |
| 100 | $3.66190 | $366.19 |
| 250 | $3.37608 | $844.02 |
| 500 | $3.17482 | $1,587.41 |
| 1,000 | $2.98547 | $2,985.47 |
| 2,500 | $2.75259 | $6,881.48 |
| 5,000 | $2.58865 | $12,943.25 |











