
H2BBT-10103-L6 | |
---|---|
DigiKey Part Number | H2BBT-10103-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10103-L6 |
Description | JUMPER-H1500TR/A3049L/H1500TR 3" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.33800 | $43.38 |
30 | $3.93200 | $117.96 |
50 | $3.75880 | $187.94 |
100 | $3.53400 | $353.40 |
250 | $3.25788 | $814.47 |
500 | $3.06362 | $1,531.81 |
1,000 | $2.88095 | $2,880.95 |
2,500 | $2.65624 | $6,640.60 |
5,000 | $2.49802 | $12,490.10 |









