
H2BBT-10103-V6 | |
---|---|
DigiKey Part Number | H2BBT-10103-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10103-V6 |
Description | JUMPER-H1500TR/A3049V/H1500TR 3" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.32700 | $43.27 |
30 | $3.92200 | $117.66 |
50 | $3.74920 | $187.46 |
100 | $3.52500 | $352.50 |
250 | $3.24960 | $812.40 |
500 | $3.05580 | $1,527.90 |
1,000 | $2.87360 | $2,873.60 |
2,500 | $2.64946 | $6,623.65 |
5,000 | $2.49164 | $12,458.20 |









