
H2BBT-10108-V6 | |
---|---|
DigiKey Part Number | H2BBT-10108-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10108-V6 |
Description | JUMPER-H1500TR/A3049V/H1500TR 8" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.73000 | $47.30 |
30 | $4.29167 | $128.75 |
50 | $4.10060 | $205.03 |
100 | $3.85590 | $385.59 |
250 | $3.55436 | $888.59 |
500 | $3.34236 | $1,671.18 |
1,000 | $3.14309 | $3,143.09 |
2,500 | $2.89789 | $7,244.72 |
5,000 | $2.72530 | $13,626.50 |









