
H2BBT-10102-V6 | |
---|---|
DigiKey Part Number | H2BBT-10102-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10102-V6 |
Description | JUMPER-H1500TR/A3049V/H1500TR 2" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.24500 | $42.45 |
30 | $3.84833 | $115.45 |
50 | $3.67860 | $183.93 |
100 | $3.45850 | $345.85 |
250 | $3.18816 | $797.04 |
500 | $2.99800 | $1,499.00 |
1,000 | $2.81933 | $2,819.33 |
2,500 | $2.59940 | $6,498.50 |
5,000 | $2.44458 | $12,222.90 |









