
H2BBT-10106-V6 | |
---|---|
DigiKey Part Number | H2BBT-10106-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10106-V6 |
Description | JUMPER-H1500TR/A3049V/H1500TR 6" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.57400 | $45.74 |
30 | $4.14367 | $124.31 |
50 | $3.95940 | $197.97 |
100 | $3.72370 | $372.37 |
250 | $3.43284 | $858.21 |
500 | $3.22808 | $1,614.04 |
1,000 | $3.03552 | $3,035.52 |
2,500 | $2.79877 | $6,996.93 |
5,000 | $2.63207 | $13,160.35 |









