
H2BBT-10108-A6 | |
---|---|
DigiKey Part Number | H2BBT-10108-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10108-A6 |
Description | JUMPER-H1500TR/A3049A/H1500TR 8" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.74200 | $47.42 |
30 | $4.30267 | $129.08 |
50 | $4.11100 | $205.55 |
100 | $3.86570 | $386.57 |
250 | $3.56348 | $890.87 |
500 | $3.35092 | $1,675.46 |
1,000 | $3.15113 | $3,151.13 |
2,500 | $2.90530 | $7,263.25 |
5,000 | $2.73227 | $13,661.35 |









