
H2BBT-10104-A6 | |
---|---|
DigiKey Part Number | H2BBT-10104-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10104-A6 |
Description | JUMPER-H1500TR/A3049A/H1500TR 4" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.42100 | $44.21 |
30 | $4.00633 | $120.19 |
50 | $3.82960 | $191.48 |
100 | $3.60070 | $360.07 |
250 | $3.31916 | $829.79 |
500 | $3.12124 | $1,560.62 |
1,000 | $2.93520 | $2,935.20 |
2,500 | $2.70622 | $6,765.55 |
5,000 | $2.54504 | $12,725.20 |









