
H2BBT-10104-B6 | |
|---|---|
DigiKey Part Number | H2BBT-10104-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10104-B6 |
Description | JUMPER-H1500TR/A3049B/H1500TR 4" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.41500 | $44.15 |
| 30 | $4.00100 | $120.03 |
| 50 | $3.82460 | $191.23 |
| 100 | $3.59610 | $359.61 |
| 250 | $3.31492 | $828.73 |
| 500 | $3.11726 | $1,558.63 |
| 1,000 | $2.93146 | $2,931.46 |
| 2,500 | $2.70277 | $6,756.93 |
| 5,000 | $2.54179 | $12,708.95 |











