
H2AAG-10105-S8 | |
---|---|
DigiKey Part Number | H2AAG-10105-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10105-S8 |
Description | JUMPER-H1503TR/A3048S/H1503TR 5" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.80700 | $68.07 |
30 | $6.17200 | $185.16 |
50 | $5.89880 | $294.94 |
100 | $5.54650 | $554.65 |
250 | $5.11316 | $1,278.29 |
500 | $4.80804 | $2,404.02 |
1,000 | $4.52155 | $4,521.55 |
2,500 | $4.16896 | $10,422.40 |
5,000 | $3.95133 | $19,756.65 |









