
H2AAG-10102-S8 | |
---|---|
DigiKey Part Number | H2AAG-10102-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10102-S8 |
Description | JUMPER-H1503TR/A3048S/H1503TR 2" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.56100 | $65.61 |
30 | $5.95300 | $178.59 |
50 | $5.68860 | $284.43 |
100 | $5.34860 | $534.86 |
250 | $4.93056 | $1,232.64 |
500 | $4.63658 | $2,318.29 |
1,000 | $4.36029 | $4,360.29 |
2,500 | $4.02027 | $10,050.67 |
5,000 | $3.79749 | $18,987.45 |









