
H2AAG-10103-S8 | |
---|---|
DigiKey Part Number | H2AAG-10103-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10103-S8 |
Description | JUMPER-H1503TR/A3048S/H1503TR 3" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.64300 | $66.43 |
30 | $6.02700 | $180.81 |
50 | $5.75760 | $287.88 |
100 | $5.41430 | $541.43 |
250 | $4.99164 | $1,247.91 |
500 | $4.69390 | $2,346.95 |
1,000 | $4.41415 | $4,414.15 |
2,500 | $4.06990 | $10,174.75 |
5,000 | $3.84881 | $19,244.05 |









