
H2AAG-10103-N8 | |
|---|---|
DigiKey Part Number | H2AAG-10103-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10103-N8 |
Description | JUMPER-H1503TR/A3048N/H1503TR 3" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.60000 | $66.00 |
| 30 | $5.98833 | $179.65 |
| 50 | $5.72080 | $286.04 |
| 100 | $5.37970 | $537.97 |
| 250 | $4.95972 | $1,239.93 |
| 500 | $4.66388 | $2,331.94 |
| 1,000 | $4.38593 | $4,385.93 |
| 2,500 | $4.04388 | $10,109.70 |
| 5,000 | $3.82420 | $19,121.00 |











