
H2AAG-10103-L8 | |
|---|---|
DigiKey Part Number | H2AAG-10103-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10103-L8 |
Description | JUMPER-H1503TR/A3048L/H1503TR 3" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.65100 | $66.51 |
| 30 | $6.03467 | $181.04 |
| 50 | $5.76500 | $288.25 |
| 100 | $5.42130 | $542.13 |
| 250 | $4.99800 | $1,249.50 |
| 500 | $4.69990 | $2,349.95 |
| 1,000 | $4.41980 | $4,419.80 |
| 2,500 | $4.07510 | $10,187.75 |
| 5,000 | $3.85373 | $19,268.65 |











