
H2AAG-10104-L8 | |
|---|---|
DigiKey Part Number | H2AAG-10104-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10104-L8 |
Description | JUMPER-H1503TR/A3048L/H1503TR 4" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.68200 | $66.82 |
| 30 | $6.05900 | $181.77 |
| 50 | $5.79100 | $289.55 |
| 100 | $5.44500 | $544.50 |
| 250 | $5.02008 | $1,255.02 |
| 500 | $4.72068 | $2,360.34 |
| 1,000 | $4.43937 | $4,439.37 |
| 2,500 | $4.09318 | $10,232.95 |
| 5,000 | $3.87519 | $19,375.95 |











