
H2AAG-10105-L8 | |
|---|---|
DigiKey Part Number | H2AAG-10105-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10105-L8 |
Description | JUMPER-H1503TR/A3048L/H1503TR 5" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.76300 | $67.63 |
| 30 | $6.13233 | $183.97 |
| 50 | $5.86100 | $293.05 |
| 100 | $5.51110 | $551.11 |
| 250 | $5.08048 | $1,270.12 |
| 500 | $4.77730 | $2,388.65 |
| 1,000 | $4.49264 | $4,492.64 |
| 2,500 | $4.14230 | $10,355.75 |
| 5,000 | $3.92607 | $19,630.35 |











