
H2AAG-10105-B8 | |
|---|---|
DigiKey Part Number | H2AAG-10105-B8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10105-B8 |
Description | JUMPER-H1503TR/A3048B/H1503TR 5" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.81600 | $68.16 |
| 30 | $6.17967 | $185.39 |
| 50 | $5.90640 | $295.32 |
| 100 | $5.55360 | $555.36 |
| 250 | $5.11968 | $1,279.92 |
| 500 | $4.81418 | $2,407.09 |
| 1,000 | $4.52733 | $4,527.33 |
| 2,500 | $4.17428 | $10,435.70 |
| 5,000 | $3.95638 | $19,781.90 |











