
H2AAG-10108-B8 | |
---|---|
DigiKey Part Number | H2AAG-10108-B8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10108-B8 |
Description | JUMPER-H1503TR/A3048B/H1503TR 8" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.00900 | $70.09 |
30 | $6.35833 | $190.75 |
50 | $6.07620 | $303.81 |
100 | $5.71420 | $571.42 |
250 | $5.26768 | $1,316.92 |
500 | $4.95352 | $2,476.76 |
1,000 | $4.65837 | $4,658.37 |
2,500 | $4.29506 | $10,737.65 |
5,000 | $4.08419 | $20,420.95 |









