
H2AAG-10108-S8 | |
---|---|
DigiKey Part Number | H2AAG-10108-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10108-S8 |
Description | JUMPER-H1503TR/A3048S/H1503TR 8" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.04500 | $70.45 |
30 | $6.39100 | $191.73 |
50 | $6.10740 | $305.37 |
100 | $5.74360 | $574.36 |
250 | $5.29480 | $1,323.70 |
500 | $4.97898 | $2,489.49 |
1,000 | $4.68232 | $4,682.32 |
2,500 | $4.31715 | $10,792.88 |
5,000 | $4.10519 | $20,525.95 |









