
H2AAG-10106-S8 | |
---|---|
DigiKey Part Number | H2AAG-10106-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10106-S8 |
Description | JUMPER-H1503TR/A3048S/H1503TR 6" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.88900 | $68.89 |
30 | $6.24600 | $187.38 |
50 | $5.96780 | $298.39 |
100 | $5.61220 | $561.22 |
250 | $5.17360 | $1,293.40 |
500 | $4.86518 | $2,432.59 |
1,000 | $4.57525 | $4,575.25 |
2,500 | $4.21845 | $10,546.12 |
5,000 | $4.00267 | $20,013.35 |









