
H2AAG-10106-G8 | |
|---|---|
DigiKey Part Number | H2AAG-10106-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10106-G8 |
Description | JUMPER-H1503TR/A3048G/H1503TR 6" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.89800 | $68.98 |
| 30 | $6.25367 | $187.61 |
| 50 | $5.97540 | $298.77 |
| 100 | $5.61940 | $561.94 |
| 250 | $5.18020 | $1,295.05 |
| 500 | $4.87140 | $2,435.70 |
| 1,000 | $4.58110 | $4,581.10 |
| 2,500 | $4.22384 | $10,559.60 |
| 5,000 | $4.00778 | $20,038.90 |











