
FX2-60P-0.635SH(71) | |
|---|---|
DigiKey Part Number  | H10649-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FX2-60P-0.635SH(71)  | 
Description  | CONN PLUG 60POS R/A SOLDER  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 60 Position Plug Connector Surface Mount, Right Angle Solder  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FX2-60P-0.635SH(71) Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Style  | Center Strip Contacts  | |
Connector Type  | Plug  | |
Number of Positions  | 60  | |
Number of Rows  | 2  | |
Mounting Type  | Surface Mount, Right Angle  | |
Termination  | Solder  | |
Flange Feature  | -  | |
Type  | -  | |
Features  | -  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 7.87µin (0.200µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | $42.24140 | $2,112.07 | 









