



FX2CA-60S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10614-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA-60S-1.27DSA(71) |
Description | CONN RECEPT VERT 60POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA-60S-1.27DSA(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Active | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.36000 | $47.36 |
| 10 | $40.22800 | $402.28 |
| 25 | $37.70360 | $942.59 |
| 60 | $35.44433 | $2,126.66 |
| 120 | $33.75267 | $4,050.32 |
| 300 | $31.63933 | $9,491.80 |
| 540 | $30.35469 | $16,391.53 |
| 1,020 | $29.02383 | $29,604.31 |
| 2,520 | $27.23163 | $68,623.71 |










