
FX2B-60SA-1.27R | |
|---|---|
DigiKey Part Number  | H4346-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FX2B-60SA-1.27R  | 
Description  | CONN SOCKET 60POS 1.27MM (4PCS)  | 
Customer Reference  | |
Detailed Description  | 60 Position Receptacle Connector Free Hanging (In-Line) IDC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FX2B-60SA-1.27R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Last Time Buy  | |
Connector Style  | Outer Shroud Contacts  | |
Connector Type  | Receptacle  | |
Number of Positions  | 60  | |
Number of Rows  | 2  | |
Mounting Type  | Free Hanging (In-Line)  | |
Termination  | IDC  | |
Flange Feature  | -  | |
Type  | -  | |
Features  | Strain Relief  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | Flash  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $82.16000 | $82.16 | 
| 10 | $69.84500 | $698.45 | 
| 25 | $65.47040 | $1,636.76 | 
| 60 | $61.54767 | $3,692.86 | 
| 120 | $58.61067 | $7,033.28 | 
| 300 | $54.94287 | $16,482.86 | 
| 540 | $52.71281 | $28,464.92 | 
| 1,020 | $50.40241 | $51,410.46 | 












