
FX2BA-60PA-1.27DSA(71) | |
|---|---|
DigiKey Part Number  | H10512-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FX2BA-60PA-1.27DSA(71)  | 
Description  | CONN HEADER VERT 60POS 1.27MM  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 60 Position Plug Connector Through Hole Solder  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FX2BA-60PA-1.27DSA(71) Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Style  | Center Strip Contacts  | |
Connector Type  | Plug  | |
Number of Positions  | 60  | |
Number of Rows  | 2  | |
Mounting Type  | Through Hole  | |
Termination  | Solder  | |
Flange Feature  | -  | |
Type  | -  | |
Features  | -  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 7.87µin (0.200µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $39.32000 | $39.32 | 
| 10 | $33.39300 | $333.93 | 
| 40 | $30.27825 | $1,211.13 | 
| 80 | $28.83113 | $2,306.49 | 
| 120 | $28.01767 | $3,362.12 | 
| 280 | $26.39186 | $7,389.72 | 
| 520 | $25.26421 | $13,137.39 | 
| 1,000 | $24.12583 | $24,125.83 | 
| 2,520 | $22.60429 | $56,962.81 | 



