
FX2C2-60S-1.27DSA(71) | |
|---|---|
DigiKey Part Number  | H10605-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FX2C2-60S-1.27DSA(71)  | 
Description  | CONN RECEPT VERT 60POS 1.27MM  | 
Customer Reference  | |
Detailed Description  | 60 Position Receptacle Connector Board to Board Through Hole Solder  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FX2C2-60S-1.27DSA(71) Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Last Time Buy  | |
Connector Style  | Outer Shroud Contacts  | |
Connector Type  | Receptacle  | |
Number of Positions  | 60  | |
Number of Rows  | 2  | |
Mounting Type  | Through Hole  | |
Termination  | Solder  | |
Flange Feature  | -  | |
Type  | Board to Board  | |
Features  | -  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 7.87µin (0.200µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $231.78000 | $231.78 | 
| 10 | $196.96300 | $1,969.63 | 
| 25 | $184.63000 | $4,615.75 | 
| 60 | $173.57617 | $10,414.57 | 
| 120 | $165.29733 | $19,835.68 | 
| 300 | $154.96147 | $46,488.44 | 
| 540 | $149.91244 | $80,952.72 | 










